TAJY337M004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM3.91356
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.00955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.33298
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM16.68542
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.64402
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM6.26870
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.22678
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.91643
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.89044
Datasheet
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY337M004RNJ

DigiKey Part Number
TAJY337M004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJY337M004RNJ
Description
CAP TANT 330UF 20% 4V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY337M004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM4.05749RM24,344.94
Unit Price without VAT:RM4.05749
Unit Price with VAT:RM4.46324