TAP106M020CRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.23189
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,301
Unit Price: RM6.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,000
Unit Price: RM4.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.76886
Datasheet

Upgrade


KYOCERA AVX
In Stock: 606
Unit Price: RM3.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.38452
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,690
Unit Price: RM3.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 985
Unit Price: RM4.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.73556
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.59211
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.71016
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.71016
Datasheet
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M020CRS

DigiKey Part Number
TAP106M020CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP106M020CRS
Description
CAP TANT 10UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500RM1.32617RM3,315.43
Manufacturers Standard Package
Unit Price without VAT:RM1.32617
Unit Price with VAT:RM1.45879