TPSD107K016H0125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM8.59393
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM7.77788
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM7.01462
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM6.90500
Datasheet

Direct


KEMET
In Stock: 971
Unit Price: RM15.56000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM5.14634
Datasheet

Similar


KEMET
In Stock: 960
Unit Price: RM31.40000
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107K016H0125

DigiKey Part Number
478-9139-2-ND - Tape & Reel (TR)
478-9139-1-ND - Cut Tape (CT)
478-9139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K016H0125
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K016H0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.54000RM14.54
10RM10.26000RM102.60
50RM8.55060RM427.53
100RM8.02260RM802.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.12928RM3,564.64
1,000RM6.85261RM6,852.61
1,500RM6.71395RM10,070.92
2,500RM6.56029RM16,400.73
3,500RM6.47041RM22,646.44
5,000RM6.38400RM31,920.00
Manufacturers Standard Package
Unit Price without VAT:RM14.54000
Unit Price with VAT:RM15.99400