TPSV337M010R0100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM10.43843
Datasheet

Similar


KYOCERA AVX
In Stock: 959
Unit Price: RM12.36000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM4.90218
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 100mOhm
2924 (7361 Metric)

TPSV337M010R0100

DigiKey Part Number
478-4160-2-ND - Tape & Reel (TR)
478-4160-1-ND - Cut Tape (CT)
478-4160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV337M010R0100
Description
CAP TANT 330UF 20% 10V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSV337M010R0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2924 (7361 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Capacitance
Height - Seated (Max)
0.148" (3.75mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJV337M010RNJKYOCERA AVX0TAJV337M010RNJ-NDRM10.43843Similar
TPSV337M010R0060KYOCERA AVX959478-4159-1-NDRM12.36000Similar
TR3W337M010C0100Vishay Sprague0718-TR3W337M010C0100TR-NDRM4.90218Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.28000RM19.28
10RM13.88400RM138.84
50RM11.73160RM586.58
100RM11.06550RM1,106.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM10.06608RM4,026.43
800RM9.69444RM7,755.55
1,200RM9.50828RM11,409.94
2,000RM9.30184RM18,603.68
2,800RM9.18115RM25,707.22
4,000RM9.06504RM36,260.16
Manufacturers Standard Package
Unit Price without VAT:RM19.28000
Unit Price with VAT:RM21.20800