TWAB227K050CBSZ0000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM322.57000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM506.25000
Datasheet
220 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 900mOhm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAB227K050CBSZ0000

DigiKey Part Number
478-TWAB227K050CBSZ0000-ND
Manufacturer
Manufacturer Product Number
TWAB227K050CBSZ0000
Description
CAP TANT 220UF 10% 50V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 900mOhm @ 120Hz
Datasheet
 Datasheet
EDA/CAD Models
TWAB227K050CBSZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability, Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM332.65000RM332.65
12RM282.64917RM3,391.79
60RM264.60967RM15,876.58
108RM259.79926RM28,058.32
Manufacturers Standard Package
Unit Price without VAT:RM332.65000
Unit Price with VAT:RM365.91500