ST220-50T2KI is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM506.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM332.65000
Datasheet
220 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST220-50T2KI

DigiKey Part Number
718-1241-ND
Manufacturer
Manufacturer Product Number
ST220-50T2KI
Description
CAP TANT 220UF 10% 50V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
ST220-50T2KI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T2
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM322.57000RM322.57
10RM276.19800RM2,761.98
50RM257.63180RM12,881.59
100RM251.87750RM25,187.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM322.57000
Unit Price with VAT:RM354.82700