Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMP-M-S-40G-20 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMP-M-S-40G-20-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMP-M-S-40G-20 |
Description | RF PCB CONNECTOR, SMP DIRECT SOL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM70.05000 | RM70.05 |
| 10 | RM55.70000 | RM557.00 |
| 25 | RM52.11200 | RM1,302.80 |
| 100 | RM48.17000 | RM4,817.00 |
| 250 | RM46.29108 | RM11,572.77 |
| 500 | RM45.15854 | RM22,579.27 |
| Unit Price without VAT: | RM70.05000 |
|---|---|
| Unit Price with VAT: | RM77.05500 |









