FCN12076_IRIS-SCREW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: RM4.45567
Datasheet

MFR Recommended


Ledil
In Stock: 0
Unit Price: RM14.97289
Lens With Holder Clear 4° ~ 8.5° Spot Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN12076_IRIS-SCREW

DigiKey Part Number
711-1127-ND
Manufacturer
Manufacturer Product Number
FCN12076_IRIS-SCREW
Description
LENS CLR 4-8.5DEG SPOT ADH SCREW
Customer Reference
Detailed Description
Lens With Holder Clear 4° ~ 8.5° Spot Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
38mm Dia
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
4° ~ 8.5°
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram
Material
Acrylic
Mounting Type
Adhesive, Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes