0473.750PF006L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.17600
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.78677
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 970
Unit Price: RM10.20000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.83874

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM27.18600

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.46966
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,224
Unit Price: RM9.53000
Datasheet
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473.750PF006L

DigiKey Part Number
0473.750PF006L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0473.750PF006L
Description
FUSE BRD MT 750MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
EDA/CAD Models
0473.750PF006L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.76
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.46 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.90011RM7,800.22
Manufacturers Standard Package
Unit Price without VAT:RM3.90011
Unit Price with VAT:RM4.29012