0473.750VXL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.17600
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.78677
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 970
Unit Price: RM10.20000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.83874

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.90011

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.46966
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,224
Unit Price: RM9.53000
Datasheet
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473.750VXL

DigiKey Part Number
0473.750VXL-ND
Manufacturer
Manufacturer Product Number
0473.750VXL
Description
FUSE BRD MT 750MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
EDA/CAD Models
0473.750VXL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.76
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.46 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM27.18600RM135.93
Manufacturers Standard Package
Unit Price without VAT:RM27.18600
Unit Price with VAT:RM29.90460