SMBJ13C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,905
Unit Price: RM1.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 786
Unit Price: RM2.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.94787
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.94037
Datasheet

Similar


Bourns Inc.
In Stock: 269
Unit Price: RM2.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 21,145
Unit Price: RM2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,682
Unit Price: RM1.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,421
Unit Price: RM0.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.81240
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.80643
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet
22.58V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13C

DigiKey Part Number
SMBJ13C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ13C
Description
TVS DIODE 13VWM 22.58V DO214AA
Customer Reference
Detailed Description
22.58V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ13C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
13.64V
Voltage - Clamping (Max) @ Ipp
22.58V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable