SMDJ10CA-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM89.19372
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM76.45176
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000

Similar


Taiwan Semiconductor Corporation
In Stock: 4,250
Unit Price: RM4.14000
Datasheet

Similar


Bourns Inc.
In Stock: 2,762
Unit Price: RM4.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,055
Unit Price: RM4.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.98113
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,496
Unit Price: RM3.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.95194
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM1.00910
Datasheet
17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ10CA-T7

DigiKey Part Number
SMDJ10CA-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ10CA-T7
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ10CA-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
17V
Mfr
Current - Peak Pulse (10/1000µs)
176.5A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ10CA-HRLittelfuse Inc.0SMDJ10CA-HR-NDRM89.19372Direct
SMDJ10CA-HRAT7Littelfuse Inc.0SMDJ10CA-HRAT7-NDRM76.45176Direct
SMCJ10CALittelfuse Inc.0SMCJ10CALFCT-NDRM3.82000Similar
CD214C-T10CALFBourns Inc.0CD214C-T10CALF-NDRM0.00000Similar
CD214L-T10CALFBourns Inc.0CD214L-T10CALF-NDRM0.00000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.04068RM1,020.34
1,000RM1.86137RM1,861.37
1,500RM1.81301RM2,719.51
Manufacturers Standard Package
Unit Price without VAT:RM2.04068
Unit Price with VAT:RM2.24475