
EBMS100505A121 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A121TR-ND - Tape & Reel (TR) 5262-EBMS100505A121CT-ND - Cut Tape (CT) 5262-EBMS100505A121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A121 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBMS100505K121 | Max Echo | 8,212 | 5262-EBMS100505K121CT-ND | RM0.39000 | Parametric Equivalent |
| 2504021217Y0 | Fair-Rite Products Corp. | 69,876 | 1934-1366-1-ND | RM0.75000 | Parametric Equivalent |
| BMC1EY0120AN | TE Connectivity Passive Product | 18,090 | 1712-BMC1EY0120ANCT-ND | RM0.39000 | Parametric Equivalent |
| CZB1EGTTP121P | KOA Speer Electronics, Inc. | 12,384 | 2019-CZB1EGTTP121PCT-ND | RM0.87000 | Parametric Equivalent |
| GZ1005D121TF | Shenzhen Sunlord Electronics Co., Ltd. | 17,070 | 3442-GZ1005D121TFCT-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 25 | RM0.17480 | RM4.37 |
| 50 | RM0.15680 | RM7.84 |
| 100 | RM0.14110 | RM14.11 |
| 250 | RM0.12168 | RM30.42 |
| 500 | RM0.10836 | RM54.18 |
| 1,000 | RM0.09614 | RM96.14 |
| 5,000 | RM0.07108 | RM355.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06153 | RM615.30 |
| 20,000 | RM0.05457 | RM1,091.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

