MBR10150ULPS-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 6,882
Unit Price: RM4.29000
Datasheet

Similar


onsemi
In Stock: 10,595
Unit Price: RM3.23000
Datasheet
Diode 150 V 10A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 10A Surface Mount TO-277-3
Micro Commercial Components Corporate Video

MBR10150ULPS-TP

DigiKey Part Number
MBR10150ULPS-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR10150ULPS-TP
Description
DIODE SCHOTTKY 150V 10A TO2773
Customer Reference
Detailed Description
Diode 150 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes