


MMSZ5258C-TP | |
|---|---|
DigiKey Part Number | MMSZ5258C-TPMSTR-ND - Tape & Reel (TR) MMSZ5258C-TPMSCT-ND - Cut Tape (CT) MMSZ5258C-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258C-TP |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.29200 | RM2.92 |
| 100 | RM0.17890 | RM17.89 |
| 500 | RM0.12908 | RM64.54 |
| 1,000 | RM0.11280 | RM112.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09199 | RM275.97 |
| 6,000 | RM0.08145 | RM488.70 |
| 9,000 | RM0.07607 | RM684.63 |
| 15,000 | RM0.07002 | RM1,050.30 |
| 21,000 | RM0.06642 | RM1,394.82 |
| 30,000 | RM0.06293 | RM1,887.90 |
| 75,000 | RM0.05525 | RM4,143.75 |
| 150,000 | RM0.05049 | RM7,573.50 |
| 300,000 | RM0.04650 | RM13,950.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

