SK33 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 5,095
Unit Price: RM1.97000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 480
Unit Price: RM1.34000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,102
Unit Price: RM2.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,302
Unit Price: RM2.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,127
Unit Price: RM2.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 443
Unit Price: RM4.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.97001
Datasheet

Similar


onsemi
In Stock: 14,681
Unit Price: RM1.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 752
Unit Price: RM4.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,325
Unit Price: RM2.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 624
Unit Price: RM1.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,889
Unit Price: RM2.21000
Datasheet
Diode 30 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SK33

DigiKey Part Number
SK33MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK33
Description
DIODE SCHOTTKY 30V 3A DO214AB
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes