Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ1.5KE68CA-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ1.5KE68CA-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE68CA-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE68CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE68CA-TP |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC68CA | Littelfuse Inc. | 2,547 | 1.5SMC68CACT-ND | RM4.33000 | Direct |
| TPSMC68CA | Littelfuse Inc. | 7,534 | F6550CT-ND | RM5.16000 | Direct |
| 1.5SMC68CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC68CA-M3/57T-ND | RM1.39525 | Similar |
| 1.5SMC68CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC68CA-M3/9AT-ND | RM1.53086 | Similar |
| 1.5SMC68CA/TR13 | YAGEO | 0 | 13-1.5SMC68CA/TR13TR-ND | RM0.52339 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.00200 | RM20.02 |
| 100 | RM1.28640 | RM128.64 |
| 500 | RM0.97814 | RM489.07 |
| 1,000 | RM0.87866 | RM878.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75219 | RM2,256.57 |
| 6,000 | RM0.68845 | RM4,130.70 |
| 9,000 | RM0.65597 | RM5,903.73 |
| 15,000 | RM0.61947 | RM9,292.05 |
| 21,000 | RM0.59786 | RM12,555.06 |
| 30,000 | RM0.57686 | RM17,305.80 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |





