



UMT1N-TP | |
|---|---|
DigiKey Part Number | UMT1N-TPMSTR-ND - Tape & Reel (TR) UMT1N-TPMSCT-ND - Cut Tape (CT) UMT1N-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT1N-TP |
Description | TRANS 2PNP 50V 150MA SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer MCC (Micro Commercial Components) | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMT1N-TP | MCC (Micro Commercial Components) | 2,784 | UMT1N-TPMSCT-ND | RM2.73000 | Parametric Equivalent |
| HN1A01FU-Y,LF | Toshiba Semiconductor and Storage | 2,997 | HN1A01FU-YLFCT-ND | RM0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.73000 | RM2.73 |
| 10 | RM1.67100 | RM16.71 |
| 100 | RM1.06730 | RM106.73 |
| 500 | RM0.80588 | RM402.94 |
| 1,000 | RM0.72151 | RM721.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.61420 | RM1,842.60 |
| 6,000 | RM0.56012 | RM3,360.72 |
| 9,000 | RM0.53256 | RM4,793.04 |
| 15,000 | RM0.50159 | RM7,523.85 |
| 21,000 | RM0.48324 | RM10,148.04 |
| 30,000 | RM0.46541 | RM13,962.30 |
| Unit Price without VAT: | RM2.73000 |
|---|---|
| Unit Price with VAT: | RM3.00300 |






