
RG402-SM-MCX(QTY:2Ft) | |
|---|---|
DigiKey Part Number | 4613-RG402-SM-MCX(QTY:2Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-SM-MCX(QTY:2Ft) |
Description | COAX CBL SMA TO MCX 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-402 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM426.11000 | RM426.11 |
| 10 | RM391.10000 | RM3,911.00 |
| 25 | RM357.57880 | RM8,939.47 |
| Unit Price without VAT: | RM426.11000 |
|---|---|
| Unit Price with VAT: | RM468.72100 |






