
RG402-SM-MCX(QTY:3.5m) | |
|---|---|
DigiKey Part Number | 4613-RG402-SM-MCX(QTY:3.5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-SM-MCX(QTY:3.5m) |
Description | COAX CBL SMA TO MCX 11.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-402 137.8" (3.5m) 11.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 137.8" (3.5m) 11.5' | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM534.86000 | RM534.86 |
| 10 | RM490.90800 | RM4,909.08 |
| 25 | RM448.82920 | RM11,220.73 |
| Unit Price without VAT: | RM534.86000 |
|---|---|
| Unit Price with VAT: | RM588.34600 |






