Cable Assembly Coaxial SMA to MCX RG-402 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-SM-MCX(QTY:3Ft)

DigiKey Part Number
4613-RG402-SM-MCX(QTY:3Ft)-ND
Manufacturer
Manufacturer Product Number
RG402-SM-MCX(QTY:3Ft)
Description
COAX CBL SMA TO MCX 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX RG-402 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to MCX
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-402
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Operating Temperature
-40°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM437.93000RM437.93
10RM401.96300RM4,019.63
25RM367.50760RM9,187.69
Unit Price without VAT:RM437.93000
Unit Price with VAT:RM481.72300
Alternate Length
COAX CBL SMA TO MCX 11.5'
In-Stock: 10000
Unit Price: RM534.86000
COAX CBL SMA TO MCX 3.3'
In-Stock: 10000
Unit Price: RM437.93000
COAX CBL SMA TO MCX 7.8"
In-Stock: 10000
Unit Price: RM406.84000
COAX CBL SMA TO MCX 10'
In-Stock: 10000
Unit Price: RM520.75000
COAX CBL SMA TO MCX 24"
In-Stock: 10000
Unit Price: RM426.11000