Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308457577-E | |
|---|---|
DigiKey Part Number | 1849-1308457577-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308457577-E |
Description | PATCH CORD C6A AWG26 2RJ45 7.5 Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1697698 | Phoenix Contact | 0 | 277-1697698-ND | RM140.46000 | Parametric Equivalent |
| 33452320750003 | HARTING | 0 | 1195-33452320750003-ND | RM726.18000 | Parametric Equivalent |
| N262-S25-YW | Eaton Tripp Lite | 4 | 95-N262-S25-YW-ND | RM153.46000 | Parametric Equivalent |
| NLYL-25F-CAT6A-PATCH | StarTech.com | 11 | 5214-NLYL-25F-CAT6A-PATCH-ND | RM182.30000 | Parametric Equivalent |
| TRD626ASR-YLW-25F | L-com | 3 | 5073-TRD626ASR-YLW-25F-ND | RM299.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM116.62000 | RM116.62 |
| Unit Price without VAT: | RM116.62000 |
|---|---|
| Unit Price with VAT: | RM128.28200 |






