25LC010AT-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 481
Unit Price: RM2.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.04092
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.37188
Datasheet

Similar


Microchip Technology
In Stock: 1,256
Unit Price: RM1.18000
Datasheet

Similar


Microchip Technology
In Stock: 22,145
Unit Price: RM1.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM2.08980
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM2.08980
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM3.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM3.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM2.63163
Datasheet

Similar


onsemi
In Stock: 2,990
Unit Price: RM2.17000
Datasheet

Similar


STMicroelectronics
In Stock: 4,154
Unit Price: RM1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 9,460
Unit Price: RM1.30000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: RM1.81004
Datasheet
EEPROM Memory IC 1Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC010AT-I/MS

DigiKey Part Number
25LC010AT-I/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC010AT-I/MS
Description
IC EEPROM 1KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC010AT-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.04092RM5,102.30
Manufacturers Standard Package
Unit Price without VAT:RM2.04092
Unit Price with VAT:RM2.24501