Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMCJ10CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ10CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ10CAE3/TR13 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 88.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC10CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC10CATR13PBFREETR-ND | RM1.30453 | Direct |
| SMCJ10CA-13-F | Diodes Incorporated | 3,481 | SMCJ10CA-13-FDICT-ND | RM5.16000 | Direct |
| SMCJ10CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,055 | SMCJ10CA-E3/57TGICT-ND | RM4.29000 | Direct |
| SMCJ10CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ10CA-E3/9AT-ND | RM0.98113 | Direct |
| SMCJ10CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ10CA-M3/57T-ND | RM1.70682 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.48772 | RM7,463.16 |
| Unit Price without VAT: | RM2.48772 |
|---|---|
| Unit Price with VAT: | RM2.73649 |









