



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.25000 | RM22.50 |
| 30 | RM2.08033 | RM62.41 |
| 50 | RM2.00620 | RM100.31 |
| 100 | RM1.91010 | RM191.01 |
| 250 | RM1.79016 | RM447.54 |
| 500 | RM1.70468 | RM852.34 |
| 1,000 | RM1.62324 | RM1,623.24 |
| 2,500 | RM1.52158 | RM3,803.95 |
| 5,000 | RM1.44897 | RM7,244.85 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |











