



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.66700 | RM26.67 |
| 30 | RM2.46767 | RM74.03 |
| 50 | RM2.37980 | RM118.99 |
| 100 | RM2.26590 | RM226.59 |
| 250 | RM2.12396 | RM530.99 |
| 500 | RM2.02256 | RM1,011.28 |
| 1,000 | RM1.92591 | RM1,925.91 |
| 2,500 | RM1.80532 | RM4,513.30 |
| 5,000 | RM1.71919 | RM8,595.95 |
| Unit Price without VAT: | RM2.66700 |
|---|---|
| Unit Price with VAT: | RM2.93370 |











