



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM8.49900 | RM84.99 |
| 30 | RM7.55433 | RM226.63 |
| 50 | RM7.17480 | RM358.74 |
| 100 | RM6.71220 | RM671.22 |
| 250 | RM6.18376 | RM1,545.94 |
| 500 | RM5.83860 | RM2,919.30 |
| 1,000 | RM5.53456 | RM5,534.56 |
| 2,500 | RM5.18780 | RM12,969.50 |
| 5,000 | RM4.96182 | RM24,809.10 |
| Unit Price without VAT: | RM8.49900 |
|---|---|
| Unit Price with VAT: | RM9.34890 |











