



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM8.56200 | RM85.62 |
| 30 | RM7.61067 | RM228.32 |
| 50 | RM7.22840 | RM361.42 |
| 100 | RM6.76260 | RM676.26 |
| 250 | RM6.23040 | RM1,557.60 |
| 500 | RM5.88298 | RM2,941.49 |
| 1,000 | RM5.57687 | RM5,576.87 |
| 2,500 | RM5.22783 | RM13,069.58 |
| 5,000 | RM5.00034 | RM25,001.70 |
| Unit Price without VAT: | RM8.56200 |
|---|---|
| Unit Price with VAT: | RM9.41820 |











