



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM8.68400 | RM86.84 |
| 30 | RM7.72233 | RM231.67 |
| 50 | RM7.33480 | RM366.74 |
| 100 | RM6.86270 | RM686.27 |
| 250 | RM6.32372 | RM1,580.93 |
| 500 | RM5.97162 | RM2,985.81 |
| 1,000 | RM5.66150 | RM5,661.50 |
| 2,500 | RM5.30780 | RM13,269.50 |
| 5,000 | RM5.07728 | RM25,386.40 |
| Unit Price without VAT: | RM8.68400 |
|---|---|
| Unit Price with VAT: | RM9.55240 |











