



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM8.72300 | RM87.23 |
| 30 | RM7.75667 | RM232.70 |
| 50 | RM7.36700 | RM368.35 |
| 100 | RM6.89340 | RM689.34 |
| 250 | RM6.35208 | RM1,588.02 |
| 500 | RM5.99866 | RM2,999.33 |
| 1,000 | RM5.68731 | RM5,687.31 |
| 2,500 | RM5.33221 | RM13,330.52 |
| 5,000 | RM5.10239 | RM25,511.95 |
| Unit Price without VAT: | RM8.72300 |
|---|---|
| Unit Price with VAT: | RM9.59530 |











