



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.62600 | RM56.26 |
| 30 | RM4.98133 | RM149.44 |
| 50 | RM4.72160 | RM236.08 |
| 100 | RM4.40530 | RM440.53 |
| 250 | RM4.04308 | RM1,010.77 |
| 500 | RM3.80660 | RM1,903.30 |
| 1,000 | RM3.59821 | RM3,598.21 |
| 2,500 | RM3.36038 | RM8,400.95 |
| 5,000 | RM3.20532 | RM16,026.60 |
| Unit Price without VAT: | RM5.62600 |
|---|---|
| Unit Price with VAT: | RM6.18860 |











