



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.66600 | RM56.66 |
| 30 | RM5.01567 | RM150.47 |
| 50 | RM4.75480 | RM237.74 |
| 100 | RM4.43600 | RM443.60 |
| 250 | RM4.07192 | RM1,017.98 |
| 500 | RM3.83378 | RM1,916.89 |
| 1,000 | RM3.62405 | RM3,624.05 |
| 2,500 | RM3.38474 | RM8,461.85 |
| 5,000 | RM3.22871 | RM16,143.55 |
| Unit Price without VAT: | RM5.66600 |
|---|---|
| Unit Price with VAT: | RM6.23260 |











