



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.86300 | RM58.63 |
| 30 | RM5.19167 | RM155.75 |
| 50 | RM4.92180 | RM246.09 |
| 100 | RM4.59290 | RM459.29 |
| 250 | RM4.21708 | RM1,054.27 |
| 500 | RM3.97152 | RM1,985.76 |
| 1,000 | RM3.75514 | RM3,755.14 |
| 2,500 | RM3.50824 | RM8,770.60 |
| 5,000 | RM3.34726 | RM16,736.30 |
| Unit Price without VAT: | RM5.86300 |
|---|---|
| Unit Price with VAT: | RM6.44930 |











