



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.73300 | RM57.33 |
| 30 | RM5.07467 | RM152.24 |
| 50 | RM4.81080 | RM240.54 |
| 100 | RM4.48840 | RM448.84 |
| 250 | RM4.12028 | RM1,030.07 |
| 500 | RM3.87980 | RM1,939.90 |
| 1,000 | RM3.66782 | RM3,667.82 |
| 2,500 | RM3.42597 | RM8,564.92 |
| 5,000 | RM3.26832 | RM16,341.60 |
| Unit Price without VAT: | RM5.73300 |
|---|---|
| Unit Price with VAT: | RM6.30630 |











