Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4573GQBE-AEC1-P

DigiKey Part Number
1589-MPQ4573GQBE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4573GQBE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4573GQBE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4573GQBE-AEC1-P
Description
IC REG BUCK ADJ 2.5A 12QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4573GQBE-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
54V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2.5x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4573GQBE-AEC1-ZMonolithic Power Systems Inc.5,7961589-MPQ4573GQBE-AEC1-ZCT-NDRM17.97000Parametric Equivalent
MPQ4573GQBE-PMonolithic Power Systems Inc.4011589-MPQ4573GQBE-PCT-NDRM17.45000Parametric Equivalent
MPQ4573GQBE-ZMonolithic Power Systems Inc.2,9261589-MPQ4573GQBE-ZCT-NDRM16.08000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.35000RM19.35
10RM14.70400RM147.04
25RM13.54720RM338.68
100RM12.27590RM1,227.59
250RM11.69472RM2,923.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM11.30386RM5,651.93
1,000RM11.00304RM11,003.04
1,500RM10.85239RM16,278.58
2,500RM10.68545RM26,713.62
3,500RM10.58792RM37,057.72
Manufacturers Standard Package
Unit Price without VAT:RM19.35000
Unit Price with VAT:RM21.28500