
MPQ4573GQBE-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4573GQBE-PTR-ND - Tape & Reel (TR) 1589-MPQ4573GQBE-PCT-ND - Cut Tape (CT) 1589-MPQ4573GQBE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4573GQBE-P |
Description | IC REG BUCK ADJ 2.5A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4573GQBE-AEC1-P | Monolithic Power Systems Inc. | 1 | 1589-MPQ4573GQBE-AEC1-PCT-ND | RM19.35000 | Parametric Equivalent |
| MPQ4573GQBE-AEC1-Z | Monolithic Power Systems Inc. | 5,796 | 1589-MPQ4573GQBE-AEC1-ZCT-ND | RM17.97000 | Parametric Equivalent |
| MPQ4573GQBE-Z | Monolithic Power Systems Inc. | 2,926 | 1589-MPQ4573GQBE-ZCT-ND | RM16.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.45000 | RM17.45 |
| 10 | RM13.21900 | RM132.19 |
| 25 | RM12.16360 | RM304.09 |
| 100 | RM11.00280 | RM1,100.28 |
| 250 | RM10.44936 | RM2,612.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.11572 | RM5,057.86 |
| 1,000 | RM9.84117 | RM9,841.17 |
| 1,500 | RM9.70367 | RM14,555.51 |
| 2,500 | RM9.55133 | RM23,878.33 |
| 3,500 | RM9.46231 | RM33,118.08 |
| Unit Price without VAT: | RM17.45000 |
|---|---|
| Unit Price with VAT: | RM19.19500 |

