GCQ1555C1H270JB01D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 66,042
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 12,985
Unit Price: RM1.26000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,996
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 127,041
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 222,034
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.10818
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,874
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02282
Datasheet

Upgrade


YAGEO
In Stock: 15,161
Unit Price: RM0.59000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.05916
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,471
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,098
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,799
Unit Price: RM0.39000
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H270JB01D

DigiKey Part Number
490-17446-2-ND - Tape & Reel (TR)
490-17446-1-ND - Cut Tape (CT)
490-17446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H270JB01D
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H270JB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H270FA16DMurata Electronics66,042490-17748-1-NDRM0.39000Upgrade
GCQ1555C1H270FB01DMurata Electronics12,985490-GCQ1555C1H270FB01DCT-NDRM1.26000Upgrade
GCQ1555C1H270GB01DMurata Electronics3,996490-GCQ1555C1H270GB01DCT-NDRM1.06000Upgrade
GCM1555C1H270JA16DMurata Electronics127,041490-12651-1-NDRM0.39000Parametric Equivalent
GCM1555C1H270JA16JMurata Electronics222,034490-GCM1555C1H270JA16JCT-NDRM0.39000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.40200RM4.02
50RM0.28280RM14.14
100RM0.24700RM24.70
500RM0.18708RM93.54
1,000RM0.16855RM168.55
2,500RM0.14906RM372.65
5,000RM0.13732RM686.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12403RM1,240.30
20,000RM0.11632RM2,326.40
30,000RM0.11246RM3,373.80
50,000RM0.10818RM5,409.00
70,000RM0.10568RM7,397.60
100,000RM0.10327RM10,327.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100