Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCQ1555C1H270JB01J | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H270JB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H270JB01J |
Description | CAP CER 27PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H270JB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H270JA16D | Murata Electronics | 127,041 | 490-12651-1-ND | RM0.39000 | Parametric Equivalent |
| GCM1555C1H270JA16J | Murata Electronics | 222,034 | 490-GCM1555C1H270JA16JCT-ND | RM0.39000 | Parametric Equivalent |
| GCQ1555C1H270JB01D | Murata Electronics | 0 | 490-17446-1-ND | RM0.71000 | Parametric Equivalent |
| GRT1555C1H270JA02D | Murata Electronics | 3,874 | 490-GRT1555C1H270JA02DCT-ND | RM0.39000 | Parametric Equivalent |
| GRT1555C1H270JA02J | Murata Electronics | 0 | 490-GRT1555C1H270JA02JTR-ND | RM0.02282 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.10818 | RM5,409.00 |
| Unit Price without VAT: | RM0.10818 |
|---|---|
| Unit Price with VAT: | RM0.11900 |











