GRT155R71C223KE01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.18163
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.16068
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01661
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.04537

Parametric Equivalent


YAGEO
In Stock: 9,446
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,838
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 43,895
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06881
Datasheet

Parametric Equivalent


TDK
In Stock: 15,057
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 13,697
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.04014
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,775
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01561
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71C223KE01D

DigiKey Part Number
490-GRT155R71C223KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71C223KE01DCT-ND - Cut Tape (CT)
490-GRT155R71C223KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71C223KE01D
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71C223KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCG155R71C223KA01DMurata Electronics0490-GCG155R71C223KA01DTR-NDRM0.18163Parametric Equivalent
GCG155R71C223KA01JMurata Electronics0490-GCG155R71C223KA01JTR-NDRM0.16068Parametric Equivalent
GRT155R71C223KE01JMurata Electronics0490-GRT155R71C223KE01JTR-NDRM0.01661Parametric Equivalent
GXT155R71C223KE01DMurata Electronics0490-GXT155R71C223KE01DTR-NDRM0.04537Parametric Equivalent
AC0402KRX7R7BB223YAGEO9,446311-3062-1-NDRM0.39000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
50RM0.06140RM3.07
100RM0.05200RM5.20
500RM0.03648RM18.24
1,000RM0.03172RM31.72
2,500RM0.02671RM66.78
5,000RM0.02371RM118.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02064RM206.40
20,000RM0.01868RM373.60
30,000RM0.01770RM531.00
50,000RM0.01661RM830.50
70,000RM0.01598RM1,118.60
100,000RM0.01536RM1,536.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900