74ABT541DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8,104
Unit Price: RM8.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM11.47000
Datasheet

Similar


Texas Instruments
In Stock: 12,448
Unit Price: RM5.28000
Datasheet

Similar


Texas Instruments
In Stock: 849
Unit Price: RM5.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM4.61000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT541DB,118

DigiKey Part Number
568-4540-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT541DB,118
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types