BZX38450-B3V6-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.53000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.40000
Datasheet
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-B3V6-QX

DigiKey Part Number
1727-BZX38450-B3V6-QXTR-ND - Tape & Reel (TR)
1727-BZX38450-B3V6-QXCT-ND - Cut Tape (CT)
1727-BZX38450-B3V6-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-B3V6-QX
Description
DIODE ZENER 3.6V 300MW SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-A3V6XNexperia USA Inc.01727-BZX384-A3V6XCT-NDRM2.53000Parametric Equivalent
BZX38450-B3V6XNexperia USA Inc.01727-BZX38450-B3V6XCT-NDRM0.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.20500RM2.05
25RM0.18000RM4.50
100RM0.15010RM15.01
250RM0.13604RM34.01
500RM0.12750RM63.75
1,000RM0.12048RM120.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16840RM505.20
6,000RM0.15055RM903.30
9,000RM0.14143RM1,272.87
15,000RM0.13117RM1,967.55
21,000RM0.12510RM2,627.10
30,000RM0.11919RM3,575.70
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000