Parametric Equivalent
Parametric Equivalent



BZX38450-B3V6X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B3V6XTR-ND - Tape & Reel (TR) 1727-BZX38450-B3V6XCT-ND - Cut Tape (CT) 1727-BZX38450-B3V6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-B3V6X |
Description | DIODE ZENER 3.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 7.5 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-A3V6X | Nexperia USA Inc. | 0 | 1727-BZX384-A3V6XCT-ND | RM2.53000 | Parametric Equivalent |
| BZX38450-B3V6-QX | Nexperia USA Inc. | 0 | 1727-BZX38450-B3V6-QXCT-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.19800 | RM1.98 |
| 25 | RM0.17240 | RM4.31 |
| 100 | RM0.14420 | RM14.42 |
| 250 | RM0.13052 | RM32.63 |
| 500 | RM0.12222 | RM61.11 |
| 1,000 | RM0.11546 | RM115.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16263 | RM487.89 |
| 6,000 | RM0.14531 | RM871.86 |
| 9,000 | RM0.13646 | RM1,228.14 |
| 15,000 | RM0.12651 | RM1,897.65 |
| 21,000 | RM0.12061 | RM2,532.81 |
| 30,000 | RM0.11487 | RM3,446.10 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |


