Similar
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LLS1E273MELC | |
|---|---|
DigiKey Part Number | 493-7262-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E273MELC |
Description | CAP ALUM 27000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E273MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.923 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.96000 | RM25.96 |
| 10 | RM18.14800 | RM181.48 |
| 50 | RM14.91140 | RM745.57 |
| 200 | RM13.04595 | RM2,609.19 |
| 600 | RM11.98817 | RM7,192.90 |
| 1,000 | RM11.59302 | RM11,593.02 |
| 2,600 | RM11.29263 | RM29,360.84 |
| Unit Price without VAT: | RM25.96000 |
|---|---|
| Unit Price with VAT: | RM28.55600 |







