



UFW0J102MPD1TA | |
|---|---|
DigiKey Part Number | 493-UFW0J102MPD1TACT-ND - Cut Tape (CT) UFW0J102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW0J102MPD1TA |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW0J102MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 609.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW0J102MPD1TA | Nichicon | 1,000 | 493-UKW0J102MPD1TACT-ND | RM2.96000 | Direct |
| UVK0J102MPD1TA | Nichicon | 1,914 | 493-UVK0J102MPD1TACT-ND | RM3.19000 | Direct |
| UFW1C102MPD1TD | Nichicon | 2,754 | 493-10976-1-ND | RM2.68000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.15000 | RM11.50 |
| 50 | RM0.84940 | RM42.47 |
| 100 | RM0.75370 | RM75.37 |
| 500 | RM0.58762 | RM293.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.53513 | RM535.13 |
| 2,000 | RM0.49148 | RM982.96 |
| 3,000 | RM0.46945 | RM1,408.35 |
| 5,000 | RM0.44487 | RM2,224.35 |
| 7,000 | RM0.43042 | RM3,012.94 |
| 10,000 | RM0.41646 | RM4,164.60 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

