2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1V222MHD1TN

DigiKey Part Number
493-11040-1-ND - Cut Tape (CT)
493-11040-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1V222MHD1TN
Description
CAP ALUM 2200UF 20% 35V RADIAL
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1V222MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.07 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1V222MHD1TNNichicon1,375493-4917-1-NDRM10.35000Upgrade
UFW1V222MHDNichicon962493-3181-NDRM7.70000Parametric Equivalent
UKW1V222MHDNichicon364493-15509-NDRM10.94000Parametric Equivalent
UKW1V222MHD1TNNichicon157493-10724-1-NDRM10.94000Parametric Equivalent
UVK1V222MHDNichicon400493-16353-NDRM6.95000Parametric Equivalent
In-Stock: 1,060
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.70000RM7.70
10RM5.02400RM50.24
50RM3.91200RM195.60
100RM3.56050RM356.05
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM3.18512RM796.28
500RM2.95610RM1,478.05
750RM2.84047RM2,130.35
1,250RM2.71162RM3,389.53
1,750RM2.63589RM4,612.81
2,500RM2.56273RM6,406.83
Manufacturers Standard Package
Unit Price without VAT:RM7.70000
Unit Price with VAT:RM8.47000