1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J102MPD1TD

DigiKey Part Number
493-4969-1-ND - Cut Tape (CT)
493-4969-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ0J102MPD1TD
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J102MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
950 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
120 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM0J102MPD1TDNichicon619493-5182-1-NDRM3.66000Direct
UPJ1A102MPD1TDNichicon458493-11861-1-NDRM2.92000Upgrade
UPM1A102MPD1TDNichicon1,500493-11904-1-NDRM3.19000Upgrade
UPW1C102MPD1TDNichicon3,856493-11891-1-NDRM3.11000Upgrade
UPJ1A102MPDNichicon1,261493-15605-NDRM2.92000Parametric Equivalent
In-Stock: 978
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM1.95000RM19.50
50RM1.46480RM73.24
100RM1.31080RM131.08
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.04528RM522.64
1,000RM0.96156RM961.56
1,500RM0.91925RM1,378.88
2,500RM0.87208RM2,180.20
3,500RM0.84434RM2,955.19
5,000RM0.81754RM4,087.70
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100