



UPJ1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-11861-1-ND - Cut Tape (CT) 493-11861-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 96 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A102MPD | Nichicon | 1,261 | 493-15605-ND | RM2.92000 | Parametric Equivalent |
| UPW1C102MPD1TD | Nichicon | 3,856 | 493-11891-1-ND | RM3.11000 | Parametric Equivalent |
| 860080375019 | Würth Elektronik | 996 | 732-9007-1-ND | RM2.84000 | Parametric Equivalent |
| B41858C4108M000 | TDK | 6,214 | 495-76831-ND | RM4.29000 | Parametric Equivalent |
| EY1C102MP51020E | Chinsan (Elite) | 134 | 4191-EY1C102MP51020ECT-ND | RM1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.82800 | RM18.28 |
| 50 | RM1.36880 | RM68.44 |
| 100 | RM1.22380 | RM122.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.96892 | RM484.46 |
| 1,000 | RM0.89009 | RM890.09 |
| 1,500 | RM0.85031 | RM1,275.46 |
| 2,500 | RM0.80592 | RM2,014.80 |
| 3,500 | RM0.77983 | RM2,729.41 |
| 5,000 | RM0.75461 | RM3,773.05 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

