



UPW1C681MPD1TD | |
|---|---|
DigiKey Part Number | 493-11900-1-ND - Cut Tape (CT) 493-11900-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C681MPD1TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080375017 | Würth Elektronik | 400 | 732-9005-1-ND | RM2.05000 | Parametric Equivalent |
| 860160375029 | Würth Elektronik | 436 | 732-9482-1-ND | RM2.52000 | Parametric Equivalent |
| EJ1C681MP51016U | Chinsan (Elite) | 373 | 4191-EJ1C681MP51016UCT-ND | RM1.30000 | Parametric Equivalent |
| EY1C681MP51015E | Chinsan (Elite) | 794 | 4191-EY1C681MP51015ECT-ND | RM2.09000 | Parametric Equivalent |
| RXW681M1CBK-1016S | Surge | 0 | 4403-RXW681M1CBK-1016S-ND | RM0.53725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.96600 | RM19.66 |
| 50 | RM1.47600 | RM73.80 |
| 100 | RM1.32110 | RM132.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.05364 | RM526.82 |
| 1,000 | RM0.96928 | RM969.28 |
| 1,500 | RM0.92671 | RM1,390.07 |
| 2,500 | RM0.87927 | RM2,198.18 |
| 3,500 | RM0.85134 | RM2,979.69 |
| 5,000 | RM0.82438 | RM4,121.90 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

