Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UWX0G151MCL1GB | |
|---|---|
DigiKey Part Number | 493-2080-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWX0G151MCL1GB |
Description | CAP ALUM 150UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX0G151MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 79 mA @ 120 Hz | |
Ripple Current @ High Frequency | 118.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |









