TJA1028T/5V0/10,11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM2.85058
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 7,464
Unit Price: RM7.09000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 314
Unit Price: RM6.15000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 3,300
Unit Price: RM6.97000
Datasheet
1/1 Transceiver Half LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1028T/5V0/10,11

DigiKey Part Number
568-11900-2-ND - Tape & Reel (TR)
568-11900-1-ND - Cut Tape (CT)
568-11900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1028T/5V0/10,11
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
4.9V ~ 5.1V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.56178RM8,904.45
5,000RM3.48345RM17,417.25
7,500RM3.44424RM25,831.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.09000RM7.09
10RM5.20500RM52.05
25RM4.73280RM118.32
100RM4.21230RM421.23
250RM3.96428RM991.07
500RM3.81478RM1,907.39
1,000RM3.72602RM3,726.02
Digi-Reel®
QuantityUnit PriceExt Price
1RM6.97000RM6.97
10RM5.10600RM51.06
25RM4.64280RM116.07
100RM4.13230RM413.23
250RM3.88880RM972.20
500RM3.74214RM1,871.07
1,000RM3.72602RM3,726.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM6.97000
Unit Price with VAT:RM7.66700